


FH1200004 | |
|---|---|
DigiKey Part Number | FH1200004TR-ND - Tape & Reel (TR) FH1200004CT-ND - Cut Tape (CT) FH1200004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1200004 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 15,47500 Kč | 154,75 Kč |
| 25 | 14,64040 Kč | 366,01 Kč |
| 50 | 14,03160 Kč | 701,58 Kč |
| 100 | 13,45180 Kč | 1 345,18 Kč |
| 250 | 12,72184 Kč | 3 180,46 Kč |
| 500 | 12,19546 Kč | 6 097,73 Kč |
| 1 000 | 11,69097 Kč | 11 690,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93433 Kč | 32 802,99 Kč |
| 6 000 | 10,48274 Kč | 62 896,44 Kč |
| 9 000 | 10,22740 Kč | 92 046,60 Kč |
| 15 000 | 9,91473 Kč | 148 720,95 Kč |
| 21 000 | 9,71412 Kč | 203 996,52 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |













