
1072689 | |
|---|---|
DigiKey Part Number | 1882-1072689-ND |
Manufacturer | |
Manufacturer Product Number | 1072689 |
Description | SENSOR PROX INDUCTIVE 4MM CYL 2M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,33000 Kč | 1 795,33 Kč |
| Unit Price without VAT: | 1 795,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,34930 Kč |












