Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078122

DigiKey Part Number
1882-1078122-ND
Manufacturer
Manufacturer Product Number
1078122
Description
CONTRAST SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
1078122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.512" (13mm)
Voltage - Supply
10.8V ~ 28.8V
Response Time
10µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
RGB LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 500,51000 Kč15 500,51 Kč
1014 914,35400 Kč149 143,54 Kč
Manufacturers Standard Package
Unit Price without VAT:15 500,51000 Kč
Unit Price with VAT:18 755,61710 Kč