Optical Sensor 0.98" (25mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078074

DigiKey Part Number
1882-1078074-ND
Manufacturer
Manufacturer Product Number
1078074
Description
SENSOR 20MM PNP MARK/BACK TEACH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.98" (25mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
1078074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.98" (25mm)
Voltage - Supply
10.8V ~ 28.8V
Response Time
10µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
RGB LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 940,06000 Kč17 940,06 Kč
516 994,69000 Kč84 973,45 Kč
1016 641,79700 Kč166 417,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17 940,06000 Kč
Unit Price with VAT:21 707,47260 Kč