Magnetic Magnetic Magnet PNP-NO Connector Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078008

DigiKey Part Number
1882-1078008-ND
Manufacturer
Manufacturer Product Number
1078008
Description
SENSOR MAGNETIC PNP-NO CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Magnetic Magnet PNP-NO Connector Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Output Type
PNP-NO
Actuator Material
Magnet
Termination Style
Connector
Frequency
1 kHz
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 75°C
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 987,81000 Kč2 987,81 Kč
52 785,09000 Kč13 925,45 Kč
102 709,49800 Kč27 094,98 Kč
252 619,04680 Kč65 476,17 Kč
502 557,11960 Kč127 855,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 987,81000 Kč
Unit Price with VAT:3 615,25010 Kč