
1071201 | |
|---|---|
DigiKey Part Number | 1882-1071201-ND |
Manufacturer | |
Manufacturer Product Number | 1071201 |
Description | INDUCTIVE PROXIMITY SENSORS, IME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 441,02000 Kč | 2 441,02 Kč |
| 5 | 2 269,84200 Kč | 11 349,21 Kč |
| 10 | 2 206,02900 Kč | 22 060,29 Kč |
| 25 | 2 129,67600 Kč | 53 241,90 Kč |
| 50 | 2 077,38680 Kč | 103 869,34 Kč |
| 100 | 2 029,40210 Kč | 202 940,21 Kč |
| Unit Price without VAT: | 2 441,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 953,63420 Kč |












