
1068264 | |
|---|---|
DigiKey Part Number | 1882-1068264-ND |
Manufacturer | |
Manufacturer Product Number | 1068264 |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,99000 Kč | 1 804,99 Kč |
| 5 | 1 672,99400 Kč | 8 364,97 Kč |
| 10 | 1 623,81700 Kč | 16 238,17 Kč |
| 25 | 1 564,96400 Kč | 39 124,10 Kč |
| 50 | 1 524,67320 Kč | 76 233,66 Kč |
| 100 | 1 487,69360 Kč | 148 769,36 Kč |
| Unit Price without VAT: | 1 804,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 184,03790 Kč |















