Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1042040

DigiKey Part Number
1882-1042040-ND
Manufacturer
Manufacturer Product Number
1042040
Description
SENSOR PROXIMITY 180MM PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
0.157" ~ 7.087" (4mm ~ 180mm)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1136382SICK, Inc.01882-1136382-ND6 069,26000 KčMFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 217,72000 Kč6 217,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6 217,72000 Kč
Unit Price with VAT:7 523,44120 Kč