
1027593 | |
|---|---|
DigiKey Part Number | 1882-1027593-ND |
Manufacturer | |
Manufacturer Product Number | 1027593 |
Description | LUMINESCENCE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 85µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Blue (470nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 1.969" (50mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 080,88000 Kč | 47 080,88 Kč |
| Unit Price without VAT: | 47 080,88000 Kč |
|---|---|
| Unit Price with VAT: | 56 967,86480 Kč |












