
GZ1608D601TF | |
---|---|
DigiKey Part Number | 3442-GZ1608D601TFTR-ND - Tape & Reel (TR) 3442-GZ1608D601TFCT-ND - Cut Tape (CT) 3442-GZ1608D601TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D601TF |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | GZ1608D601TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,91700 Kč | 9,17 Kč |
25 | 0,80840 Kč | 20,21 Kč |
50 | 0,72480 Kč | 36,24 Kč |
100 | 0,64990 Kč | 64,99 Kč |
250 | 0,56156 Kč | 140,39 Kč |
500 | 0,50034 Kč | 250,17 Kč |
1 000 | 0,44410 Kč | 444,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,34396 Kč | 1 375,84 Kč |
8 000 | 0,29915 Kč | 2 393,20 Kč |
12 000 | 0,27437 Kč | 3 292,44 Kč |
20 000 | 0,26038 Kč | 5 207,60 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |