
BLM18TG601TN1D | |
---|---|
DigiKey Part Number | 490-9702-2-ND - Tape & Reel (TR) 490-9702-1-ND - Cut Tape (CT) 490-9702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18TG601TN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18TG601TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,97900 Kč | 9,79 Kč |
25 | 0,84160 Kč | 21,04 Kč |
50 | 0,75820 Kč | 37,91 Kč |
100 | 0,67910 Kč | 67,91 Kč |
250 | 0,58656 Kč | 146,64 Kč |
500 | 0,52324 Kč | 261,62 Kč |
1 000 | 0,46430 Kč | 464,30 Kč |
5 000 | 0,34399 Kč | 1 719,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,29808 Kč | 2 980,80 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |