


BUK9M34-100EX | |
|---|---|
DigiKey Part Number | 1727-2579-2-ND - Tape & Reel (TR) 1727-2579-1-ND - Cut Tape (CT) 1727-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M34-100EX |
Description | MOSFET N-CH 100V 29A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 29A (Tc) 79W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M34-100EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 24.7 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2844 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 100 | 12,53580 Kč | 1 253,58 Kč |
| 500 | 9,78086 Kč | 4 890,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,44217 Kč | 12 663,26 Kč |
| 3 000 | 7,76800 Kč | 23 304,00 Kč |
| 4 500 | 7,42452 Kč | 33 410,34 Kč |
| 7 500 | 7,03859 Kč | 52 789,43 Kč |
| 10 500 | 6,81007 Kč | 71 505,74 Kč |
| 15 000 | 6,58798 Kč | 98 819,70 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |







