
ECS-2520MVLC-270-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-270-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-270-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-270-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-270-BN-TR |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 25 | 21,86680 Kč | 546,67 Kč |
| 50 | 20,96580 Kč | 1 048,29 Kč |
| 100 | 20,09850 Kč | 2 009,85 Kč |
| 250 | 19,22792 Kč | 4 806,98 Kč |
| 500 | 18,22004 Kč | 9 110,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,46666 Kč | 17 466,66 Kč |
| 2 000 | 16,74517 Kč | 33 490,34 Kč |
| 3 000 | 16,33726 Kč | 49 011,78 Kč |
| 5 000 | 15,83756 Kč | 79 187,80 Kč |
| 7 000 | 15,01737 Kč | 105 121,59 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |











