Boost, SEPIC Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8362EDD#WTRPBF

DigiKey Part Number
505-LT8362EDD#WTRPBFTR-ND - Tape & Reel (TR)
505-LT8362EDD#WTRPBFCT-ND - Cut Tape (CT)
505-LT8362EDD#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8362EDD#WTRPBF
Description
IC REG BST SEPIC ADJ 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8362EDD#WTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10105,66200 Kč1 056,62 Kč
2597,74160 Kč2 443,54 Kč
10089,01470 Kč8 901,47 Kč
25088,67036 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,45526 Kč201 138,15 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč