
DC2517A | |
|---|---|
DigiKey Part Number | 505-DC2517A-ND |
Manufacturer | |
Manufacturer Product Number | DC2517A |
Description | EVAL BOARD FOR LT8362 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8362 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 42V |
Packaging Box | Regulator Topology Inverting |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8362 |
Voltage - Output -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 821,08000 Kč | 2 821,08 Kč |
| Unit Price without VAT: | 2 821,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 413,50680 Kč |






