


LT8362HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8362HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8362HDD#PBF |
Description | IC REG BOOST SEPIC 2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8362HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 118,49200 Kč | 1 184,92 Kč |
| 25 | 109,73560 Kč | 2 743,39 Kč |
| 121 | 99,06719 Kč | 11 987,13 Kč |
| 363 | 93,98138 Kč | 34 115,24 Kč |
| 605 | 92,10104 Kč | 55 721,13 Kč |
| 1 089 | 90,24590 Kč | 98 277,79 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |


