


SCP-LT8362-I-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LT8362-I-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT8362-I-EVALZ |
Description | EVAL BOARD FOR LT8362 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8362 SCP 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -15V | |
Current - Output | 1A | |
Voltage - Input | 4.5V ~ 42V | |
Regulator Topology | Inverting | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8362 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |


