
2506036017H0 | |
---|---|
DigiKey Part Number | 1934-2506036017H0TR-ND - Tape & Reel (TR) 1934-2506036017H0CT-ND - Cut Tape (CT) 1934-2506036017H0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506036017H0 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 2,10400 Kč | 21,04 Kč |
25 | 1,83320 Kč | 45,83 Kč |
50 | 1,64560 Kč | 82,28 Kč |
100 | 1,47060 Kč | 147,06 Kč |
250 | 1,26312 Kč | 315,78 Kč |
500 | 1,11982 Kč | 559,91 Kč |
1 000 | 0,98693 Kč | 986,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,67958 Kč | 2 718,32 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |