UMT-H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0288.23

DigiKey Part Number
486-3572-2-ND - Tape & Reel (TR)
486-3572-1-ND - Cut Tape (CT)
486-3572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0288.23
Description
FUSE BRD MT 25A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
1170.0
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,24000 Kč42,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50036,79749 Kč55 196,24 Kč
3 00034,43393 Kč103 301,79 Kč
Manufacturers Standard Package
Unit Price without VAT:42,24000 Kč
Unit Price with VAT:51,11040 Kč