
SC1533-01LTG | |
|---|---|
DigiKey Part Number | 18-SC1533-01LTGTR-ND - Tape & Reel (TR) 18-SC1533-01LTGCT-ND - Cut Tape (CT) 18-SC1533-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1533-01LTG |
Description | TVS DIODE 3.3VWM 10.5VC SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 4.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,46970 Kč | 1 734,85 Kč |
| 1 000 | 3,09888 Kč | 3 098,88 Kč |
| 2 000 | 2,78644 Kč | 5 572,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,03991 Kč | 10 199,55 Kč |
| 10 000 | 1,86538 Kč | 18 653,80 Kč |
| 15 000 | 1,77643 Kč | 26 646,45 Kč |
| 25 000 | 1,68772 Kč | 42 193,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











