16 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0286.23

DigiKey Part Number
486-3570-2-ND - Tape & Reel (TR)
486-3570-1-ND - Cut Tape (CT)
486-3570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0286.23
Description
FUSE BRD MNT 16A 250VAC/125VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
640.0
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
568,45400 Kč342,27 Kč
1063,18300 Kč631,83 Kč
5052,41100 Kč2 620,55 Kč
10048,34370 Kč4 834,37 Kč
25043,42640 Kč10 856,60 Kč
50040,02302 Kč20 011,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50035,12699 Kč52 690,49 Kč
3 00032,32320 Kč96 969,60 Kč
4 50030,97205 Kč139 374,23 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč