
3403.0285.23 | |
---|---|
DigiKey Part Number | 486-3569-2-ND - Tape & Reel (TR) 486-3569-1-ND - Cut Tape (CT) 486-3569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0285.23 |
Description | FUSE BRD MNT 12.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 344.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,45000 Kč | 36,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 32,34385 Kč | 48 515,78 Kč |
3 000 | 29,86501 Kč | 89 595,03 Kč |
Unit Price without VAT: | 36,45000 Kč |
---|---|
Unit Price with VAT: | 44,10450 Kč |