
CZB1JGTTD601P | |
---|---|
DigiKey Part Number | 2019-CZB1JGTTD601PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD601PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD601P |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 1,93700 Kč | 19,37 Kč |
25 | 1,68320 Kč | 42,08 Kč |
50 | 1,50800 Kč | 75,40 Kč |
100 | 1,34770 Kč | 134,77 Kč |
250 | 1,15900 Kč | 289,75 Kč |
500 | 1,02900 Kč | 514,50 Kč |
1 000 | 0,90819 Kč | 908,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,69213 Kč | 2 768,52 Kč |
8 000 | 0,59511 Kč | 4 760,88 Kč |
12 000 | 0,57283 Kč | 6 873,96 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |