
HRB0603S601J.200FT | |
---|---|
DigiKey Part Number | 5433-HRB0603S601J.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S601J.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S601J.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S601J.200FT |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 898,48000 Kč | 6 898,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 5 595,35500 Kč | 33 572,13 Kč |
12 | 5 156,41417 Kč | 61 876,97 Kč |
18 | 4 914,63000 Kč | 88 463,34 Kč |
30 | 4 624,70433 Kč | 138 741,13 Kč |
42 | 4 442,27524 Kč | 186 575,56 Kč |
Unit Price without VAT: | 6 898,48000 Kč |
---|---|
Unit Price with VAT: | 8 347,16080 Kč |