0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)

74279265

DigiKey Part Number
732-1583-2-ND - Tape & Reel (TR)
732-1583-1-ND - Cut Tape (CT)
732-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279265
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279265 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
503,72860 Kč186,43 Kč
1003,43700 Kč343,70 Kč
5003,29114 Kč1 645,57 Kč
1 0003,12450 Kč3 124,50 Kč
2 0002,97869 Kč5 957,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,89345 Kč7 573,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč