Similar
Similar
Similar

PESD5V0S2UQ,115 | |
|---|---|
DigiKey Part Number | 1727-4047-2-ND - Tape & Reel (TR) 1727-4047-1-ND - Cut Tape (CT) 1727-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2UQ,115 |
Description | TVS DIODE 5VWM 20VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2UQ,115 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-663 |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH3-5V0U | Comchip Technology | 0 | 641-1291-2-ND | 1,88506 Kč | Similar |
| SP0502BAHTG | Littelfuse Inc. | 65 862 | F2714CT-ND | 10,67000 Kč | Similar |
| SP0502BAJTG | Littelfuse Inc. | 59 771 | F3158CT-ND | 12,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56130 Kč | 356,13 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,35997 Kč | 2 359,97 Kč |
| 2 000 | 2,11230 Kč | 4 224,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90363 Kč | 7 614,52 Kč |
| 8 000 | 1,72798 Kč | 13 823,84 Kč |
| 12 000 | 1,63842 Kč | 19 661,04 Kč |
| 20 000 | 1,53778 Kč | 30 755,60 Kč |
| 28 000 | 1,47815 Kč | 41 388,20 Kč |
| 40 000 | 1,42020 Kč | 56 808,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









