
PESD5V0X1BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4159-2-ND - Tape & Reel (TR) 1727-4159-1-ND - Cut Tape (CT) 1727-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BQ,115 |
Description | TVS DIODE 5VWM SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1BQ,115 Models |
Category | Capacitance @ Frequency 0.9pF @ 1MHz |
Mfr | Operating Temperature -65°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SOT-663 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.8V | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| 1 000 | 3,23852 Kč | 3 238,52 Kč |
| 2 000 | 2,91421 Kč | 5 828,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,64113 Kč | 10 564,52 Kč |
| 8 000 | 2,41133 Kč | 19 290,64 Kč |
| 12 000 | 2,29422 Kč | 27 530,64 Kč |
| 20 000 | 2,16262 Kč | 43 252,40 Kč |
| 28 000 | 2,08467 Kč | 58 370,76 Kč |
| 40 000 | 2,00892 Kč | 80 356,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










