


SP0502BAJTG | |
|---|---|
DigiKey Part Number | F3158TR-ND - Tape & Reel (TR) F3158CT-ND - Cut Tape (CT) F3158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0502BAJTG |
Description | TVS DIODE 5.5VWM 8.5VC SC703 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 100 | 11,18770 Kč | 1 118,77 Kč |
| 500 | 8,68646 Kč | 4 343,23 Kč |
| 1 000 | 7,88118 Kč | 7 881,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71517 Kč | 17 145,51 Kč |
| 6 000 | 5,40174 Kč | 32 410,44 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






