RF Wireless Module 2.4GHz ~ 2.48GHz Bluetooth v5.1, Dual Mode Analog, Digital, I2C, UART, USB 3Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-BT1026C

DigiKey Part Number
4721-FSC-BT1026C-ND
Manufacturer
Manufacturer Product Number
FSC-BT1026C
Description
THE FSC-BT1026C IS A BLUETOOTH 5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Wireless Module 2.4GHz ~ 2.48GHz Bluetooth v5.1, Dual Mode Analog, Digital, I2C, UART, USB 3Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Wireless Audio
Manufacturer
Shenzhen Feasycom Co., LTD
Interface
Analog, Digital, I2C, UART, USB
Packaging
Bag
Sensitivity
-100dBm
Part Status
Active
Power - Output
9dBm
Function
Wireless Module
Data Rate (Max)
3Mbps
Modulation or Protocol
Bluetooth v5.1, Dual Mode
Features
USB Interface
Frequency
2.4GHz ~ 2.48GHz
Voltage - Supply
3.1V ~ 6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč