



2388688-1 | |
|---|---|
DigiKey Part Number | 17-2388688-1-ND |
Manufacturer | |
Manufacturer Product Number | 2388688-1 |
Description | 34POS,PIN DIA 1.0,HDR ASSY,180DE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2388688-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 1.053" (26.75mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Mounting Flange | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,66000 Kč | 413,66 Kč |
| 10 | 351,48600 Kč | 3 514,86 Kč |
| 168 | 288,04881 Kč | 48 392,20 Kč |
| 504 | 266,58877 Kč | 134 360,74 Kč |
| Unit Price without VAT: | 413,66000 Kč |
|---|---|
| Unit Price with VAT: | 500,52860 Kč |











