Connector Header Panel Mount, Through Hole 34 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2388688-4

DigiKey Part Number
1734-1-2388688-4-ND
Manufacturer
Manufacturer Product Number
1-2388688-4
Description
SUPERSEAL 34P HDR DBL LOCK VER C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 34 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2388688-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
1.311" (33.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
15A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10290,59100 Kč2 905,91 Kč
168238,13482 Kč40 006,65 Kč
504220,39026 Kč111 076,69 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč