




HDP24-24-47SE | |
|---|---|
DigiKey Part Number | 1734-1505-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-47SE |
Description | CONN RCPT HSG FMALE 47POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-47SE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Female Sockets | Features Dust Cap |
Number of Positions 47 | Shielding Unshielded |
Shell Size - Insert 24-47 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 (5), 20 (42) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,35000 Kč | 447,35 Kč |
| 10 | 380,13300 Kč | 3 801,33 Kč |
| 30 | 351,77667 Kč | 10 553,30 Kč |
| 60 | 334,98800 Kč | 20 099,28 Kč |
| 120 | 319,00917 Kč | 38 281,10 Kč |
| 270 | 301,28552 Kč | 81 347,09 Kč |
| 510 | 288,08153 Kč | 146 921,58 Kč |
| Unit Price without VAT: | 447,35000 Kč |
|---|---|
| Unit Price with VAT: | 541,29350 Kč |










