47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HDP26-24-47PE
HDP26-24-47PE
HDP26-24-47PE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-47PE

DigiKey Part Number
1734-1515-ND
Manufacturer
Manufacturer Product Number
HDP26-24-47PE
Description
CONN PLUG HSNG MALE 47POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-47PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
47
Shell Size - Insert
24-47
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (5), 20 (42)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,38000 Kč399,38 Kč
10339,32800 Kč3 393,28 Kč
40307,71000 Kč12 308,40 Kč
80293,02713 Kč23 442,17 Kč
120284,76967 Kč34 172,36 Kč
280268,25771 Kč75 112,16 Kč
520256,80796 Kč133 540,14 Kč
Manufacturers Standard Package
Unit Price without VAT:399,38000 Kč
Unit Price with VAT:483,24980 Kč