


AT04-12PA-PM15 | |
|---|---|
DigiKey Part Number | 889-AT04-12PA-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM15 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Mounting Flange, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,45800 Kč | 1 194,58 Kč |
| 25 | 111,96960 Kč | 2 799,24 Kč |
| 50 | 106,62360 Kč | 5 331,18 Kč |
| 150 | 98,66820 Kč | 14 800,23 Kč |
| 300 | 93,95977 Kč | 28 187,93 Kč |
| 600 | 89,47773 Kč | 53 686,64 Kč |
| 1 050 | 86,01681 Kč | 90 317,65 Kč |
| 2 550 | 80,80343 Kč | 206 048,75 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |






