Audio Switch IC 1 Channel 12-UMLP (1.8x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2275AUMX

DigiKey Part Number
FSA2275AUMXTR-ND - Tape & Reel (TR)
FSA2275AUMXCT-ND - Cut Tape (CT)
FSA2275AUMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA2275AUMX
Description
DPDT HIFI AUDIO SWITCH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Audio Switch IC 1 Channel 12-UMLP (1.8x1.8)
Datasheet
 Datasheet
EDA/CAD Models
FSA2275AUMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Manufacturer
onsemi
-3db Bandwidth
230MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make
Part Status
Active
Operating Temperature
-40°C ~ 80°C (TA)
Applications
Audio
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:2
Package / Case
12-UFQFN
Switch Circuit
DPDT
Supplier Device Package
12-UMLP (1.8x1.8)
Number of Channels
1
Base Product Number
On-State Resistance (Max)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,47000 Kč174,70 Kč
2515,79040 Kč394,76 Kč
10013,94480 Kč1 394,48 Kč
25013,06412 Kč3 266,03 Kč
50012,53244 Kč6 266,22 Kč
1 00012,25002 Kč12 250,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,02387 Kč55 119,35 Kč
10 00010,80146 Kč108 014,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč