


WM8904CGEFL/V | |
|---|---|
DigiKey Part Number | WM8904CGEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM8904CGEFL/V |
Description | IC CODEC STEREO ULP 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | WM8904CGEFL/V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | - | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 2V | |
Voltage - Supply, Digital | 1.42V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 25 | 90,30800 Kč | 2 257,70 Kč |
| 123 | 81,14276 Kč | 9 980,56 Kč |
| 369 | 76,82992 Kč | 28 350,24 Kč |
| 615 | 75,23498 Kč | 46 269,51 Kč |
| 1 107 | 73,66163 Kč | 81 543,42 Kč |
| 2 583 | 71,80625 Kč | 185 475,54 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |













