



XRCGB38M400F2P00R0 | |
|---|---|
DigiKey Part Number | 490-18348-2-ND - Tape & Reel (TR) 490-18348-1-ND - Cut Tape (CT) 490-18348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F2P00R0 |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F2P00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,31680 Kč | 132,92 Kč |
| 50 | 5,09840 Kč | 254,92 Kč |
| 100 | 4,88830 Kč | 488,83 Kč |
| 250 | 4,62208 Kč | 1 155,52 Kč |
| 500 | 4,43100 Kč | 2 215,50 Kč |
| 1 000 | 4,24769 Kč | 4 247,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05205 Kč | 12 156,15 Kč |
| 6 000 | 3,88442 Kč | 23 306,52 Kč |
| 9 000 | 3,78963 Kč | 34 106,67 Kč |
| 15 000 | 3,67353 Kč | 55 102,95 Kč |
| 21 000 | 3,59902 Kč | 75 579,42 Kč |
| 30 000 | 3,52173 Kč | 105 651,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











