



2450AT43A0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT43A0100001ETR-ND - Tape & Reel (TR) 712-2450AT43A0100001ECT-ND - Cut Tape (CT) 712-2450AT43A0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT43A0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT43A0100001E Models |
Category | Number of Bands 1 |
Manufacturer Johanson Technology Inc. | Return Loss -9.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2dBi |
Part Status Active | Power - Max 2 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination Solder |
Frequency (Center/Band) 2.4GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.047" (1.20mm) |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT7020LL05R2400A | Pulse Electronics | 90 885 | 311-1549-1-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,38600 Kč | 259,65 Kč |
| 100 | 9,09720 Kč | 909,72 Kč |
| 250 | 8,48236 Kč | 2 120,59 Kč |
| 500 | 8,11196 Kč | 4 055,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80726 Kč | 7 807,26 Kč |
| 2 000 | 7,55658 Kč | 15 113,16 Kč |
| 3 000 | 7,43095 Kč | 22 292,85 Kč |
| 5 000 | 7,29175 Kč | 36 458,75 Kč |
| 7 000 | 7,21040 Kč | 50 472,80 Kč |
| 10 000 | 7,13219 Kč | 71 321,90 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |




