
STM1061N17WX6F | |
|---|---|
DigiKey Part Number | 497-4950-2-ND - Tape & Reel (TR) 497-4950-1-ND - Cut Tape (CT) 497-4950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N17WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N17WX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 100 | 9,04800 Kč | 904,80 Kč |
| 250 | 8,44036 Kč | 2 110,09 Kč |
| 500 | 8,07416 Kč | 4 037,08 Kč |
| 1 000 | 7,77199 Kč | 7 771,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,69829 Kč | 20 094,87 Kč |
| 6 000 | 6,53010 Kč | 39 180,60 Kč |
| 9 000 | 6,44585 Kč | 58 012,65 Kč |
| 15 000 | 6,35255 Kč | 95 288,25 Kč |
| 21 000 | 6,29799 Kč | 132 257,79 Kč |
| 30 000 | 6,24555 Kč | 187 366,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











