Similar

ECS-400-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2014TR-ND - Tape & Reel (TR) XC2014CT-ND - Cut Tape (CT) XC2014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-33Q-DS |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-33Q-DS Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-40.000MHZ-4-T | Abracon LLC | 0 | 535-ABM8AIG-40.000MHZ-4-TCT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,82820 Kč | 791,41 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,34752 Kč | 3 586,88 Kč |
| 500 | 13,75410 Kč | 6 877,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18527 Kč | 13 185,27 Kč |
| 2 000 | 12,64038 Kč | 25 280,76 Kč |
| 3 000 | 12,33227 Kč | 36 996,81 Kč |
| 5 000 | 11,95492 Kč | 59 774,60 Kč |
| 7 000 | 11,71271 Kč | 81 988,97 Kč |
| 10 000 | 11,46155 Kč | 114 615,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |










