ABM8AIG-40.000MHZ-4-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet
40 MHz ±30ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±30ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-40.000MHZ-4-T

DigiKey Part Number
535-ABM8AIG-40.000MHZ-4-TTR-ND - Tape & Reel (TR)
535-ABM8AIG-40.000MHZ-4-TCT-ND - Cut Tape (CT)
535-ABM8AIG-40.000MHZ-4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-40.000MHZ-4-T
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
35 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-400-18-33Q-DSECS Inc.0XC2014CT-ND20,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,56500 Kč135,65 Kč
2512,82560 Kč320,64 Kč
5012,29640 Kč614,82 Kč
10011,78620 Kč1 178,62 Kč
25011,14656 Kč2 786,64 Kč
50010,68504 Kč5 342,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,24303 Kč10 243,03 Kč
2 0009,81951 Kč19 639,02 Kč
3 0009,58006 Kč28 740,18 Kč
5 0009,28674 Kč46 433,70 Kč
7 0009,09852 Kč63 689,64 Kč
10 0008,90324 Kč89 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč