
FSA2275UMX | |
|---|---|
DigiKey Part Number | FSA2275UMXTR-ND - Tape & Reel (TR) FSA2275UMXCT-ND - Cut Tape (CT) FSA2275UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2275UMX |
Description | IC SWITCH DUAL DPDT 12UMLP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2275UMX Models |
Category | Voltage - Supply, Single (V+) 2.5V ~ 5.5V |
Manufacturer onsemi | -3db Bandwidth 230MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Break-Before-Make |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:2 | Package / Case 12-UFQFN |
Switch Circuit DPDT | Supplier Device Package 12-UMLP (1.8x1.8) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,42360 Kč | 260,59 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 250 | 8,51764 Kč | 2 129,41 Kč |
| 500 | 8,14638 Kč | 4 073,19 Kč |
| 1 000 | 7,84065 Kč | 7 840,65 Kč |
| 2 500 | 7,81646 Kč | 19 541,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,11017 Kč | 35 550,85 Kč |
| 10 000 | 6,95483 Kč | 69 548,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |





