
FSA553UCX | |
|---|---|
DigiKey Part Number | FSA553UCXTR-ND - Tape & Reel (TR) FSA553UCXCT-ND - Cut Tape (CT) FSA553UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA553UCX |
Description | IC AUDIO SWITCH SPST DUAL WLCSP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 800mOhm |
Manufacturer onsemi | Voltage - Supply, Single (V+) 1.5V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 200MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 9-UFBGA, WLCSP |
Switch Circuit SPST | Supplier Device Package 9-WLCSP (1.22x1.22) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 25 | 18,80600 Kč | 470,15 Kč |
| 100 | 16,65770 Kč | 1 665,77 Kč |
| 250 | 15,63260 Kč | 3 908,15 Kč |
| 500 | 15,01440 Kč | 7 507,20 Kč |
| 1 000 | 14,78490 Kč | 14 784,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,47393 Kč | 40 421,79 Kč |
| 6 000 | 13,17551 Kč | 79 053,06 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








