
FSC-BT1026D | |
|---|---|
DigiKey Part Number | 4721-FSC-BT1026D-ND |
Manufacturer | |
Manufacturer Product Number | FSC-BT1026D |
Description | FSC-BT1026D IS A BLUETOOTH 5.1 D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Bluetooth 2.4GHz ~ 2.48GHz Bluetooth v5.1, Dual Mode Analog, Digital, I2C, UART, USB 3Mbps |
Datasheet | Datasheet |
Category | Applications Wireless Audio/Video |
Manufacturer Shenzhen Feasycom Co., LTD | Interface Analog, Digital, I2C, UART, USB |
Packaging Tray | Sensitivity -100dBm |
Part Status Active | Power - Output 9dBm |
Function Bluetooth | Data Rate (Max) 3Mbps |
Modulation or Protocol Bluetooth v5.1, Dual Mode | Features USB Interface |
Frequency 2.4GHz ~ 2.48GHz | Voltage - Supply 3.1V ~ 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |









