
FSC-BT691 | |
|---|---|
DigiKey Part Number | 4721-FSC-BT691-ND |
Manufacturer | |
Manufacturer Product Number | FSC-BT691 |
Description | FSC-BT691 IS AN ULTRA-LOW-POWER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.4GHz ~ 2.48GHz Bluetooth v5.1, Low Energy (BLE), GFSK I2C, SPI, UART 1Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Feasycom Co., LTD | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v5.1, Low Energy (BLE), GFSK | |
Frequency | 2.4GHz ~ 2.48GHz | |
Applications | Industrial, Medical | |
Interface | I2C, SPI, UART | |
Sensitivity | -94dBm | |
Power - Output | 2.5dBm | |
Data Rate (Max) | 1Mbps | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |




