RF Bluetooth 2.4GHz ~ 2.48GHz Bluetooth v5.0, Low Energy (BLE) I2C, SPI, UART 2Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-BT630

DigiKey Part Number
4721-FSC-BT630-ND
Manufacturer
Manufacturer Product Number
FSC-BT630
Description
FSC-BT630 IS A SMALL SIZE BLUETO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Bluetooth 2.4GHz ~ 2.48GHz Bluetooth v5.0, Low Energy (BLE) I2C, SPI, UART 2Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Remote Control
Manufacturer
Shenzhen Feasycom Co., LTD
Interface
I2C, SPI, UART
Packaging
Tray
Sensitivity
-96dBm
Part Status
Active
Power - Output
4dBm
Function
Bluetooth
Data Rate (Max)
2Mbps
Modulation or Protocol
Bluetooth v5.0, Low Energy (BLE)
Features
RS 232 Interface
Frequency
2.4GHz ~ 2.48GHz
Voltage - Supply
1.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1248,41000 Kč248,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,41000 Kč
Unit Price with VAT:300,57610 Kč