SOLICON DRC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLICON DRC SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3P48B411R

DigiKey Part Number
CC2473-ND
Manufacturer
Manufacturer Product Number
DRC3P48B411R
Description
480V 5A 120VAC 1NO+1NC RN 3L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DRC3P48B411R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
5 A
Voltage - Input
90 ~ 140VAC
Voltage - Load
48 ~ 530V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 087,61000 Kč3 087,61 Kč
102 940,68500 Kč29 406,85 Kč
502 807,03440 Kč140 351,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 087,61000 Kč
Unit Price with VAT:3 736,00810 Kč