
0801699 | |
|---|---|
DigiKey Part Number | 0801699-ND |
Manufacturer | |
Manufacturer Product Number | 0801699 |
Description | FRAME GROMMET POLY SEBS GRAY |
Customer Reference | |
Detailed Description | Frame Grommet 0.984" ~ 1.024" (25.00mm ~ 26.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0801699 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.984" ~ 1.024" (25.00mm ~ 26.00mm) | |
Features | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |











