
2122132030 | |
|---|---|
DigiKey Part Number | 900-2122132030-ND |
Manufacturer | |
Manufacturer Product Number | 2122132030 |
Description | CP-3.3 W/B RETAINER BROWN 3CKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For CP-3.3 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2122132030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 3 | |
For Use With/Related Products | CP-3.3 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,48140 Kč | 174,07 Kč |
| 100 | 3,31350 Kč | 331,35 Kč |
| 250 | 3,10604 Kč | 776,51 Kč |
| 500 | 2,95736 Kč | 1 478,68 Kč |
| 1 000 | 2,81583 Kč | 2 815,83 Kč |
| 3 000 | 2,60557 Kč | 7 816,71 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











