


2147502063 | |
|---|---|
DigiKey Part Number | 23-2147502063-ND |
Manufacturer | |
Manufacturer Product Number | 2147502063 |
Description | MICROFIT 3.0 SR R-R 6CKT 600 MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,29000 Kč | 210,29 Kč |
| 10 | 178,73600 Kč | 1 787,36 Kč |
| 25 | 167,53280 Kč | 4 188,32 Kč |
| 50 | 159,53380 Kč | 7 976,69 Kč |
| 100 | 151,92000 Kč | 15 192,00 Kč |
| 250 | 142,41252 Kč | 35 603,13 Kč |
| 500 | 135,62094 Kč | 67 810,47 Kč |
| 1 000 | 129,15522 Kč | 129 155,22 Kč |
| Unit Price without VAT: | 210,29000 Kč |
|---|---|
| Unit Price with VAT: | 254,45090 Kč |









